N-Channel MOSFET, 330 A, 40 V, 6 + Tab-Pin ME Infineon IRF7480MTRPBF

Stock information currently inaccessible
RS Stock No.:
168-5960
Mfr. Part No.:
IRF7480MTRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

330 A

Maximum Drain Source Voltage

40 V

Package Type

ME

Mounting Type

Surface Mount

Pin Count

6 + Tab

Maximum Drain Source Resistance

1.2 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.9V

Minimum Gate Threshold Voltage

2.1V

Maximum Power Dissipation

96 W

Maximum Gate Source Voltage

-20 V, +20 V

Width

5.05mm

Number of Elements per Chip

1

Length

6.35mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

123 nC @ 10 V

Series

DirectFET

Minimum Operating Temperature

-55 °C

Height

0.53mm

Forward Diode Voltage

1.2V

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy