Infineon DirectFET, HEXFET N-Channel MOSFET, 35 A, 150 V DirectFET ISOMETRIC IRF6643TRPBF

Stock information currently inaccessible
RS Stock No.:
168-5956
Mfr. Part No.:
IRF6643TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

35 A

Maximum Drain Source Voltage

150 V

Package Type

DirectFET ISOMETRIC

Series

DirectFET, HEXFET

Mounting Type

Surface Mount

Maximum Drain Source Resistance

34.5 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.9V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

89 W

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.35mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

39 nC @ 10 V

Width

5.05mm

Number of Elements per Chip

1

Forward Diode Voltage

1.3V

Minimum Operating Temperature

-40 °C

Height

0.59mm

COO (Country of Origin):
CN