N-Channel MOSFET, 15.1 A, 700 V, 3-Pin IPAK Infineon IPS65R400CEAKMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5940
Mfr. Part No.:
IPS65R400CEAKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

15.1 A

Maximum Drain Source Voltage

700 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

400 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

118 W

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

39 nC @ 10 V

Length

6.73mm

Maximum Operating Temperature

+150 °C

Width

2.4mm

Series

CoolMOS CE

Forward Diode Voltage

0.9V

Minimum Operating Temperature

-55 °C

Height

6.22mm

COO (Country of Origin):
CN