N-Channel MOSFET, 6.8 A, 650 V, 3 + Tab-Pin SOT-223 Infineon IPN60R1K0CEATMA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5928
Mfr. Part No.:
IPN60R1K0CEATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

6.8 A

Maximum Drain Source Voltage

650 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Maximum Drain Source Resistance

1 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

5 W

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

3.7mm

Typical Gate Charge @ Vgs

13 nC @ 10 V

Length

6.7mm

Maximum Operating Temperature

+150 °C

Series

CoolMOS CE

Height

1.7mm

Forward Diode Voltage

0.9V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
CN