Texas Instruments NexFET Dual P-Channel MOSFET, 10 A, 30 V, 8-Pin VSON-CLIP BQ500101DPCT
- RS Stock No.:
- 168-4928
- Mfr. Part No.:
- BQ500101DPCT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 168-4928
- Mfr. Part No.:
- BQ500101DPCT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 10 A | |
| Maximum Drain Source Voltage | 30 V | |
| Series | NexFET | |
| Package Type | VSON-CLIP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 3.7V | |
| Maximum Power Dissipation | 8 W | |
| Transistor Configuration | Dual Base | |
| Width | 3.6mm | |
| Number of Elements per Chip | 2 | |
| Length | 4.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Forward Diode Voltage | 0.24V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Channel Type P | ||
Maximum Continuous Drain Current 10 A | ||
Maximum Drain Source Voltage 30 V | ||
Series NexFET | ||
Package Type VSON-CLIP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 3.7V | ||
Maximum Power Dissipation 8 W | ||
Transistor Configuration Dual Base | ||
Width 3.6mm | ||
Number of Elements per Chip 2 | ||
Length 4.6mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Forward Diode Voltage 0.24V | ||
- COO (Country of Origin):
- PH