IXYS GigaMOS, HiperFET N-Channel MOSFET, 100 A, 300 V, 24-Pin SMPD MMIX1F160N30T
- RS Stock No.:
- 168-4792
- Mfr. Part No.:
- MMIX1F160N30T
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 168-4792
- Mfr. Part No.:
- MMIX1F160N30T
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 100 A | |
| Maximum Drain Source Voltage | 300 V | |
| Package Type | SMPD | |
| Series | GigaMOS, HiperFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 24 | |
| Maximum Drain Source Resistance | 20 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 5V | |
| Maximum Power Dissipation | 570 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Length | 25.25mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 376 nC @ 10 V | |
| Width | 23.25mm | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.4V | |
| Height | 5.7mm | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 100 A | ||
Maximum Drain Source Voltage 300 V | ||
Package Type SMPD | ||
Series GigaMOS, HiperFET | ||
Mounting Type Surface Mount | ||
Pin Count 24 | ||
Maximum Drain Source Resistance 20 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 5V | ||
Maximum Power Dissipation 570 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Length 25.25mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 376 nC @ 10 V | ||
Width 23.25mm | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.4V | ||
Height 5.7mm | ||
- COO (Country of Origin):
- DE
