IXYS HiperFET, Polar3 N-Channel MOSFET, 28 A, 600 V, 3-Pin TO-247 IXFH28N60P3

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-4729
Mfr. Part No.:
IXFH28N60P3
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

28 A

Maximum Drain Source Voltage

600 V

Package Type

TO-247

Series

HiperFET, Polar3

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

260 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Maximum Power Dissipation

695 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Length

16.26mm

Maximum Operating Temperature

+150 °C

Width

5.3mm

Typical Gate Charge @ Vgs

50 nC @ 10 V

Height

21.46mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
US