IXYS HiperFET, Q3-Class N-Channel MOSFET, 100 A, 500 V, 3-Pin PLUS264 IXFB100N50Q3

Stock information currently inaccessible
RS Stock No.:
168-4695
Mfr. Part No.:
IXFB100N50Q3
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Maximum Continuous Drain Current

100 A

Maximum Drain Source Voltage

500 V

Series

HiperFET, Q3-Class

Package Type

PLUS264

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

49 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

6.5V

Maximum Power Dissipation

1.56 kW

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

255 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Width

5.31mm

Length

20.29mm

Height

26.59mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
US