IXYS Polar HiPerFET N-Channel MOSFET, 37 A, 1000 V, 4-Pin SOT-227B IXFN44N100P
- RS Stock No.:
- 168-4580
- Mfr. Part No.:
- IXFN44N100P
- Brand:
- IXYS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4580
- Mfr. Part No.:
- IXFN44N100P
- Brand:
- IXYS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 37 A | |
| Maximum Drain Source Voltage | 1000 V | |
| Package Type | SOT-227B | |
| Series | Polar HiPerFET | |
| Mounting Type | Surface Mount | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance | 220 mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 6.5V | |
| Minimum Gate Threshold Voltage | 3.5V | |
| Maximum Power Dissipation | 890 W | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Width | 25.07mm | |
| Number of Elements per Chip | 1 | |
| Length | 38.23mm | |
| Typical Gate Charge @ Vgs | 305 nC @ 10 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 9.6mm | |
| Minimum Operating Temperature | -55 °C | |
| Forward Diode Voltage | 1.5V | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Maximum Continuous Drain Current 37 A | ||
Maximum Drain Source Voltage 1000 V | ||
Package Type SOT-227B | ||
Series Polar HiPerFET | ||
Mounting Type Surface Mount | ||
Pin Count 4 | ||
Maximum Drain Source Resistance 220 mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 6.5V | ||
Minimum Gate Threshold Voltage 3.5V | ||
Maximum Power Dissipation 890 W | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Width 25.07mm | ||
Number of Elements per Chip 1 | ||
Length 38.23mm | ||
Typical Gate Charge @ Vgs 305 nC @ 10 V | ||
Maximum Operating Temperature +150 °C | ||
Height 9.6mm | ||
Minimum Operating Temperature -55 °C | ||
Forward Diode Voltage 1.5V | ||
- COO (Country of Origin):
- PH
