Dual P-Channel MOSFET, 350 mA, 20 V, 6-Pin SOT-523 onsemi FDY2000PZ

Stock information currently inaccessible
RS Stock No.:
166-3724
Mfr. Part No.:
FDY2000PZ
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

350 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-523 (SC-89)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

2.7 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.65V

Maximum Power Dissipation

625 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-8 V, +8 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

1.7mm

Typical Gate Charge @ Vgs

1 nC @ 4.5 V

Number of Elements per Chip

2

Width

1.2mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench

Height

0.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy