onsemi PowerTrench N-Channel MOSFET, 93 A, 30 V, 3-Pin D2PAK FDB8896

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-3716
Mfr. Part No.:
FDB8896
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

93 A

Maximum Drain Source Voltage

30 V

Series

PowerTrench

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

9.4 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

80 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

3mm

Typical Gate Charge @ Vgs

48 nC @ 10 V

Width

1.7mm

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Height

1mm

Minimum Operating Temperature

-55 °C