onsemi PowerTrench N-Channel MOSFET, 120 A, 193 A, 60 V, 3-Pin D2PAK FDB029N06

Stock information currently inaccessible
RS Stock No.:
166-3598
Mfr. Part No.:
FDB029N06
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

120 A, 193 A

Maximum Drain Source Voltage

60 V

Series

PowerTrench

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.1 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

231 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

9.65mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

116 nC @ 10 V

Length

10.67mm

Transistor Material

Si

Height

4.83mm

Minimum Operating Temperature

-55 °C