N-Channel MOSFET, 1.7 A, 100 V, 3-Pin SOT-223 onsemi FQT7N10TF
- RS Stock No.:
- 166-3522
- Mfr. Part No.:
- FQT7N10TF
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-3522
- Mfr. Part No.:
- FQT7N10TF
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 1.7 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | SOT-223 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 350 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -25 V, +25 V | |
| Transistor Material | Si | |
| Maximum Operating Temperature | +150 °C | |
| Length | 6.7mm | |
| Typical Gate Charge @ Vgs | 5.8 nC @ 10 V | |
| Number of Elements per Chip | 1 | |
| Width | 3.7mm | |
| Series | QFET | |
| Minimum Operating Temperature | -55 °C | |
| Height | 1.7mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 1.7 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type SOT-223 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 350 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -25 V, +25 V | ||
Transistor Material Si | ||
Maximum Operating Temperature +150 °C | ||
Length 6.7mm | ||
Typical Gate Charge @ Vgs 5.8 nC @ 10 V | ||
Number of Elements per Chip 1 | ||
Width 3.7mm | ||
Series QFET | ||
Minimum Operating Temperature -55 °C | ||
Height 1.7mm | ||
