P-Channel MOSFET, 2.7 A, 150 V, 8-Pin Power 33 onsemi FDMC86261P

Stock information currently inaccessible
RS Stock No.:
166-3511
Mfr. Part No.:
FDMC86261P
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

2.7 A

Maximum Drain Source Voltage

150 V

Package Type

Power 33

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

269 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

40 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Width

3.3mm

Length

3.3mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

17 nC @ 10 V

Series

PowerTrench

Minimum Operating Temperature

-55 °C

Height

0.725mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy