onsemi UniFET N-Channel MOSFET, 2.4 A, 600 V, 3-Pin DPAK FDD5N60NZTM

Stock information currently inaccessible
RS Stock No.:
166-3418
Mfr. Part No.:
FDD5N60NZTM
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

2.4 A

Maximum Drain Source Voltage

600 V

Package Type

DPAK (TO-252)

Series

UniFET

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

83 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Number of Elements per Chip

1

Width

6.22mm

Length

6.73mm

Typical Gate Charge @ Vgs

10 nC @ 10 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

2.39mm

Minimum Operating Temperature

-55 °C