onsemi PowerTrench Dual N-Channel MOSFET, 56 A, 130 A, 30 V, 8-Pin Power 56 FDMS3660AS

Stock information currently inaccessible
RS Stock No.:
166-3404
Mfr. Part No.:
FDMS3660AS
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

56 A, 130 A

Maximum Drain Source Voltage

30 V

Package Type

Power 56

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.7 mΩ, 11 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

2.2 W, 2.5 W

Transistor Configuration

Series

Maximum Gate Source Voltage

-20 V, -12 V, +12 V, +20 V

Width

5.9mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Typical Gate Charge @ Vgs

21 nC @ 10 V, 64 nC @ 10 V

Length

5mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

1.1mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy