P-Channel MOSFET, 3.4 A, 30 V, 8-Pin SOIC onsemi FDS9400A

Stock information currently inaccessible
RS Stock No.:
166-3213
Mfr. Part No.:
FDS9400A
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

3.4 A

Maximum Drain Source Voltage

30 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

210 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

3.9mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Length

4.9mm

Typical Gate Charge @ Vgs

2.4 nC @ 5 V

Height

1.575mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy