onsemi PowerTrench Dual P-Channel MOSFET, 3.3 A, 30 V, 6-Pin MLP FDMA3027PZ

Stock information currently inaccessible
RS Stock No.:
166-3185
Mfr. Part No.:
FDMA3027PZ
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

3.3 A

Maximum Drain Source Voltage

30 V

Package Type

MLP

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

152 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

1.4 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-25 V, +25 V

Width

2mm

Length

2mm

Typical Gate Charge @ Vgs

7.2 nC @ 10 V

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Forward Diode Voltage

1.3V

Minimum Operating Temperature

-55 °C

Height

0.725mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy