N-Channel MOSFET, 2 A, 400 V, 3-Pin SOT-223 onsemi FDT3N40TF

Stock information currently inaccessible
RS Stock No.:
166-3158
Mfr. Part No.:
FDT3N40TF
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

400 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3.4 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

2 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

4.5 nC @ 10 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

6.5mm

Width

3.5mm

Number of Elements per Chip

1

Height

1.6mm

Series

UniFET

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy