N-Channel MOSFET, 2 A, 30 V, 6-Pin SOT-363 (SC-70) onsemi FDG315N

Stock information currently inaccessible
RS Stock No.:
166-3151
Mfr. Part No.:
FDG315N
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

2 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-363 (SC-70)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

200 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

750 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

2.1 nC @ 5 V

Number of Elements per Chip

1

Transistor Material

Si

Width

1.25mm

Length

2mm

Forward Diode Voltage

1.2V

Minimum Operating Temperature

-55 °C

Series

PowerTrench

Height

1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy