N-Channel MOSFET, 90 A, 25 V, 8-Pin Power 56 onsemi FDMS8558S

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2921
Mfr. Part No.:
FDMS8558S
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

25 V

Package Type

Power 56

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

2.1 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.1V

Maximum Power Dissipation

78 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Width

5.85mm

Length

5.1mm

Transistor Material

Si

Typical Gate Charge @ Vgs

81 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Series

PowerTrench, SyncFET

Minimum Operating Temperature

-55 °C

Height

1.05mm

COO (Country of Origin):
CN