onsemi PowerTrench N-Channel MOSFET, 55 A, 30 V, 3-Pin DPAK FDD8882

Stock information currently inaccessible
RS Stock No.:
166-2913
Mfr. Part No.:
FDD8882
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

55 A

Maximum Drain Source Voltage

30 V

Package Type

DPAK (TO-252)

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

19 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

55 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

6.73mm

Number of Elements per Chip

1

Width

6.22mm

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Typical Gate Charge @ Vgs

3.7 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

2.39mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy