P-Channel MOSFET, 5.9 A, 30 V, 3 + Tab-Pin SOT-223 onsemi NDT454P

Stock information currently inaccessible
RS Stock No.:
166-2911
Mfr. Part No.:
NDT454P
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

5.9 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Maximum Drain Source Resistance

90 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

3 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Width

3.7mm

Transistor Material

Si

Length

6.7mm

Typical Gate Charge @ Vgs

29 nC @ 10 V

Minimum Operating Temperature

-65 °C

Height

1.7mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy