N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-323 onsemi 2N7002W

Stock information currently inaccessible
RS Stock No.:
166-2857
Mfr. Part No.:
2N7002W
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

115 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

13.5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.25mm

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Transistor Material

Si

Length

2mm

Minimum Operating Temperature

-55 °C

Height

1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy