N-Channel MOSFET, 2.8 A, 60 V, 3 + Tab-Pin SOT-223 onsemi FQT13N06TF

Stock information currently inaccessible
RS Stock No.:
166-2706
Mfr. Part No.:
FQT13N06TF
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

2.8 A

Maximum Drain Source Voltage

60 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Maximum Drain Source Resistance

140 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

2.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Length

6.5mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

5.8 nC @ 10 V

Number of Elements per Chip

1

Width

3.56mm

Height

1.6mm

Series

QFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY