Dual P-Channel MOSFET, 600 mA, 20 V, 6-Pin SOT-363 (SC-70) onsemi FDG6306P

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2702
Mfr. Part No.:
FDG6306P
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

600 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-363 (SC-70)

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

700 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

300 mW

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Width

1.25mm

Typical Gate Charge @ Vgs

1.4 nC @ 4.5 V

Length

2mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

2

Height

1mm

Series

PowerTrench

Minimum Operating Temperature

-55 °C