onsemi PowerTrench N-Channel MOSFET, 200 mA, 20 V, 3-Pin SOT-523 FDY301NZ

Stock information currently inaccessible
RS Stock No.:
166-2666
Mfr. Part No.:
FDY301NZ
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

200 mA

Maximum Drain Source Voltage

20 V

Series

PowerTrench

Package Type

SOT-523 (SC-89)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

5 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

625 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Length

1.7mm

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

0.8 nC @ 4.5 V

Number of Elements per Chip

1

Transistor Material

Si

Width

0.98mm

Height

0.78mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy