Dual P-Channel MOSFET, 2.9 A, 30 V, 8-Pin SOIC onsemi FDS9953A
- RS Stock No.:
- 166-2632
- Mfr. Part No.:
- FDS9953A
- Brand:
- ON Semiconductor
Subtotal (1 reel of 2500 units)*
£745.00
(exc. VAT)
£895.00
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | £0.298 | £745.00 |
| 5000 + | £0.291 | £727.50 |
*price indicative
- RS Stock No.:
- 166-2632
- Mfr. Part No.:
- FDS9953A
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 2.9 A | |
| Maximum Drain Source Voltage | 30 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 130 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -25 V, +25 V | |
| Length | 5mm | |
| Transistor Material | Si | |
| Width | 4mm | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Gate Charge @ Vgs | 2.5 nC @ 10 V | |
| Minimum Operating Temperature | -55 °C | |
| Series | PowerTrench | |
| Height | 1.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type P | ||
Maximum Continuous Drain Current 2.9 A | ||
Maximum Drain Source Voltage 30 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 130 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -25 V, +25 V | ||
Length 5mm | ||
Transistor Material Si | ||
Width 4mm | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +150 °C | ||
Typical Gate Charge @ Vgs 2.5 nC @ 10 V | ||
Minimum Operating Temperature -55 °C | ||
Series PowerTrench | ||
Height 1.5mm | ||
- COO (Country of Origin):
- MY
