Dual N-Channel MOSFET, 7.5 A, 20 V, 8-Pin SOIC onsemi FDS6892A

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2624
Mfr. Part No.:
FDS6892A
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

7.5 A

Maximum Drain Source Voltage

20 V

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.6V

Maximum Power Dissipation

2 W

Transistor Configuration

Isolated

Maximum Gate Source Voltage

-12 V, +12 V

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

12 nC @ 4.5 V

Transistor Material

Si

Length

5mm

Number of Elements per Chip

2

Width

4mm

Series

PowerTrench

Height

1.5mm

Minimum Operating Temperature

-55 °C