N-Channel MOSFET, 106 A, 25 V, 8-Pin PQFN onsemi FDMC2514SDC

Stock information currently inaccessible
RS Stock No.:
166-2577
Mfr. Part No.:
FDMC2514SDC
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

106 A

Maximum Drain Source Voltage

25 V

Package Type

PQFN

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

4.7 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1.2V

Maximum Power Dissipation

60 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

3.3mm

Length

3.3mm

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Typical Gate Charge @ Vgs

31 nC @ 10 V

Series

PowerTrench, SyncFET

Minimum Operating Temperature

-55 °C

Height

0.95mm

COO (Country of Origin):
PH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy