N-Channel MOSFET, 3 A, 150 V, 3 + Tab-Pin SOT-223 onsemi FDT86256

Stock information currently inaccessible
RS Stock No.:
166-2552
Mfr. Part No.:
FDT86256
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

150 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3 + Tab

Maximum Drain Source Resistance

1.367 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

10 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

1.2 nC @ 10 V

Transistor Material

Si

Width

3.7mm

Maximum Operating Temperature

+150 °C

Length

6.7mm

Number of Elements per Chip

1

Height

1.7mm

Series

PowerTrench

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy