N-Channel MOSFET, 5 A, 500 V, 3-Pin D2PAK onsemi FQB5N50CTM

Stock information currently inaccessible
RS Stock No.:
166-2535
Mfr. Part No.:
FQB5N50CTM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

5 A

Maximum Drain Source Voltage

500 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.4 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

73 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Width

9.65mm

Typical Gate Charge @ Vgs

18 nC @ 10 V

Length

10.67mm

Minimum Operating Temperature

-55 °C

Series

QFET

Height

4.83mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy