onsemi P-Channel MOSFET, 120 mA, 25 V, 3-Pin SOT-23 FDV302P

Stock information currently inaccessible
RS Stock No.:
166-2480
Mfr. Part No.:
FDV302P
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

P

Maximum Continuous Drain Current

120 mA

Maximum Drain Source Voltage

25 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

10 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.65V

Maximum Power Dissipation

350 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

+8 V

Typical Gate Charge @ Vgs

0.22 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

1.3mm

Length

2.92mm

Height

0.93mm

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy