N-Channel MOSFET, 30 A, 30 V, 3-Pin DPAK onsemi FDD6612A

Stock information currently inaccessible
RS Stock No.:
166-2470
Mfr. Part No.:
FDD6612A
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

30 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

33 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

36 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

6.7 nC @ 5 V

Width

6.22mm

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Length

6.73mm

Height

2.39mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench