onsemi PowerTrench Dual N/P-Channel MOSFET, 350 mA, 600 mA, 20 V, 6-Pin SC-89-6 FDY4000CZ
- RS Stock No.:
- 166-2409
- Mfr. Part No.:
- FDY4000CZ
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-2409
- Mfr. Part No.:
- FDY4000CZ
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 350 mA, 600 mA | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SC-89-6 | |
| Series | PowerTrench | |
| Mounting Type | Surface Mount | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance | 1.2 Ω, 700 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.6V | |
| Maximum Power Dissipation | 625 mW | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -12 V, -8 V, +12 V, +8 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.6mm | |
| Typical Gate Charge @ Vgs | 1 nC @ 4.5 V, 8 nC @ 4.5 V | |
| Transistor Material | Si | |
| Width | 1.2mm | |
| Number of Elements per Chip | 2 | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 350 mA, 600 mA | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SC-89-6 | ||
Series PowerTrench | ||
Mounting Type Surface Mount | ||
Pin Count 6 | ||
Maximum Drain Source Resistance 1.2 Ω, 700 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.6V | ||
Maximum Power Dissipation 625 mW | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -12 V, -8 V, +12 V, +8 V | ||
Maximum Operating Temperature +150 °C | ||
Length 1.6mm | ||
Typical Gate Charge @ Vgs 1 nC @ 4.5 V, 8 nC @ 4.5 V | ||
Transistor Material Si | ||
Width 1.2mm | ||
Number of Elements per Chip 2 | ||
Minimum Operating Temperature -55 °C | ||
Height 0.5mm | ||
