N-Channel MOSFET, 15 A, 500 V, 3-Pin TO-3PN onsemi FQA13N50CF
- RS Stock No.:
- 166-2164
- Mfr. Part No.:
- FQA13N50CF
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-2164
- Mfr. Part No.:
- FQA13N50CF
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 15 A | |
| Maximum Drain Source Voltage | 500 V | |
| Package Type | TO-3PN | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 480 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 218 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Length | 15.8mm | |
| Typical Gate Charge @ Vgs | 43 nC @ 10 V | |
| Width | 5mm | |
| Height | 20.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Series | QFET | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Maximum Continuous Drain Current 15 A | ||
Maximum Drain Source Voltage 500 V | ||
Package Type TO-3PN | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 480 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 218 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Length 15.8mm | ||
Typical Gate Charge @ Vgs 43 nC @ 10 V | ||
Width 5mm | ||
Height 20.1mm | ||
Minimum Operating Temperature -55 °C | ||
Series QFET | ||
