onsemi PowerTrench N-Channel MOSFET, 120 A, 265 A, 60 V, 3-Pin D2PAK FDB024N06

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-2150
Mfr. Part No.:
FDB024N06
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

120 A, 265 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.4 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

395 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Width

9.65mm

Typical Gate Charge @ Vgs

174 nC @ 10 V

Transistor Material

Si

Length

10.67mm

Maximum Operating Temperature

+175 °C

Minimum Operating Temperature

-55 °C

Height

4.83mm