N-Channel MOSFET, 49 A, 120 V, 8-Pin Power 56 onsemi FDMS86201

Stock information currently inaccessible
RS Stock No.:
166-2112
Mfr. Part No.:
FDMS86201
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

49 A

Maximum Drain Source Voltage

120 V

Package Type

Power 56

Mounting Type

Surface Mount

Pin Count

8

Maximum Drain Source Resistance

21.5 mΩ

Channel Mode

Enhancement

Maximum Power Dissipation

104 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

5mm

Typical Gate Charge @ Vgs

32 nC @ 10 V

Width

5.85mm

Number of Elements per Chip

1

Height

1.05mm

Minimum Operating Temperature

-55 °C

Series

PowerTrench

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy