onsemi PowerTrench N-Channel MOSFET, 6.2 A, 20 V, 6-Pin SOT-23 FDC637AN

Stock information currently inaccessible
RS Stock No.:
166-2068
Mfr. Part No.:
FDC637AN
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Channel Type

N

Maximum Continuous Drain Current

6.2 A

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

41 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

0.4V

Maximum Power Dissipation

1.6 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-8 V, +8 V

Typical Gate Charge @ Vgs

10.5 nC @ 4.5 V

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

1.7mm

Length

3mm

Height

1mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy