N-Channel MOSFET, 500 mA, 25 V, 3-Pin SOT-23 onsemi FDV301N
- RS Stock No.:
- 166-1935
- Mfr. Part No.:
- FDV301N
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 166-1935
- Mfr. Part No.:
- FDV301N
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 500 mA | |
| Maximum Drain Source Voltage | 25 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 9 Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Threshold Voltage | 1.06V | |
| Minimum Gate Threshold Voltage | 0.7V | |
| Maximum Power Dissipation | 350 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | +8 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.3mm | |
| Length | 2.92mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 0.49 nC @ 4.5 V | |
| Minimum Operating Temperature | -55 °C | |
| Height | 0.93mm | |
| Forward Diode Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N | ||
Maximum Continuous Drain Current 500 mA | ||
Maximum Drain Source Voltage 25 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 9 Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Threshold Voltage 1.06V | ||
Minimum Gate Threshold Voltage 0.7V | ||
Maximum Power Dissipation 350 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage +8 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Width 1.3mm | ||
Length 2.92mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 0.49 nC @ 4.5 V | ||
Minimum Operating Temperature -55 °C | ||
Height 0.93mm | ||
Forward Diode Voltage 1.2V | ||
