P-Channel MOSFET, 1.3 A, 20 V, 3-Pin SOT-23 onsemi FDN336P
- RS Stock No.:
- 166-1804
- Mfr. Part No.:
- FDN336P
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-1804
- Mfr. Part No.:
- FDN336P
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 1.3 A | |
| Maximum Drain Source Voltage | 20 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 200 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 0.4V | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -8 V, +8 V | |
| Number of Elements per Chip | 1 | |
| Width | 1.4mm | |
| Transistor Material | Si | |
| Typical Gate Charge @ Vgs | 3.6 nC @ 4.5 V | |
| Length | 2.92mm | |
| Maximum Operating Temperature | +150 °C | |
| Height | 0.94mm | |
| Series | PowerTrench | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 1.3 A | ||
Maximum Drain Source Voltage 20 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 200 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 0.4V | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -8 V, +8 V | ||
Number of Elements per Chip 1 | ||
Width 1.4mm | ||
Transistor Material Si | ||
Typical Gate Charge @ Vgs 3.6 nC @ 4.5 V | ||
Length 2.92mm | ||
Maximum Operating Temperature +150 °C | ||
Height 0.94mm | ||
Series PowerTrench | ||
Minimum Operating Temperature -55 °C | ||
