N-Channel MOSFET, 30 A, 60 V, 3-Pin DPAK onsemi FDD5690

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1701
Mfr. Part No.:
FDD5690
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

60 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

32 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

50 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Length

6.73mm

Typical Gate Charge @ Vgs

23 nC @ 30 V

Number of Elements per Chip

1

Width

6.22mm

Height

2.39mm

Series

PowerTrench

Minimum Operating Temperature

-55 °C