onsemi PowerTrench Dual N/P-Channel MOSFET, 5 A, 7 A, 35 V, 8-Pin SOIC FDS8960C
- RS Stock No.:
- 166-1666
- Mfr. Part No.:
- FDS8960C
- Brand:
- ON Semiconductor
- RS Stock No.:
- 166-1666
- Mfr. Part No.:
- FDS8960C
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Channel Type | N, P | |
| Maximum Continuous Drain Current | 5 A, 7 A | |
| Maximum Drain Source Voltage | 35 V | |
| Package Type | SOIC | |
| Series | PowerTrench | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance | 37 mΩ, 87 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 1.6 W, 2 W | |
| Transistor Configuration | Isolated | |
| Maximum Gate Source Voltage | -25 V, -20 V, +20 V, +25 V | |
| Width | 3.9mm | |
| Number of Elements per Chip | 2 | |
| Length | 4.9mm | |
| Typical Gate Charge @ Vgs | 5.5 nC @ 5 V, 5.7 nC @ 5 V | |
| Maximum Operating Temperature | +150 °C | |
| Transistor Material | Si | |
| Height | 1.575mm | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Channel Type N, P | ||
Maximum Continuous Drain Current 5 A, 7 A | ||
Maximum Drain Source Voltage 35 V | ||
Package Type SOIC | ||
Series PowerTrench | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance 37 mΩ, 87 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 1.6 W, 2 W | ||
Transistor Configuration Isolated | ||
Maximum Gate Source Voltage -25 V, -20 V, +20 V, +25 V | ||
Width 3.9mm | ||
Number of Elements per Chip 2 | ||
Length 4.9mm | ||
Typical Gate Charge @ Vgs 5.5 nC @ 5 V, 5.7 nC @ 5 V | ||
Maximum Operating Temperature +150 °C | ||
Transistor Material Si | ||
Height 1.575mm | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MY
