P-Channel MOSFET, 780 mA, 20 V, 3-Pin SOT-23 Infineon IRLML6302TRPBF

Stock information currently inaccessible
RS Stock No.:
166-1141
Mfr. Part No.:
IRLML6302TRPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

P

Maximum Continuous Drain Current

780 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

540 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Length

3.05mm

Number of Elements per Chip

1

Transistor Material

Si

Typical Gate Charge @ Vgs

2.4 nC @ 4.5 V

Width

1.4mm

Maximum Operating Temperature

+150 °C

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

1.01mm