N-Channel MOSFET, 6.5 A, 30 V, 3-Pin SOT-223 Infineon IRLL3303PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1111
Mfr. Part No.:
IRLL3303PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

6.5 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

45 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

2.1 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-16 V, +16 V

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Number of Elements per Chip

1

Width

3.7mm

Typical Gate Charge @ Vgs

34 nC @ 10 V

Length

6.7mm

Height

1.739mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
MY