N-Channel MOSFET Tetrode, 25 mA, 8 V Depletion, 4-Pin SOT-343 Infineon BF5030WH6327XTSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1060
Mfr. Part No.:
BF5030WH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

25 mA

Maximum Drain Source Voltage

8 V

Package Type

SOT-343

Mounting Type

Surface Mount

Pin Count

4

Channel Mode

Depletion

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-6 V, +6 V

Width

1.25mm

Length

2mm

Transistor Material

Si

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Height

0.9mm

Typical Power Gain

34 dB

COO (Country of Origin):
MY