N-Channel MOSFET, 16 A, 100 V, 3-Pin IPAK Infineon IRFU3910PBF

Stock information currently inaccessible
RS Stock No.:
166-1054
Mfr. Part No.:
IRFU3910PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

16 A

Maximum Drain Source Voltage

100 V

Package Type

IPAK (TO-251)

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

115 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

79 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

6.73mm

Transistor Material

Si

Maximum Operating Temperature

+175 °C

Width

2.39mm

Typical Gate Charge @ Vgs

44 nC @ 10 V

Minimum Operating Temperature

-55 °C

Height

6.22mm

Series

HEXFET

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy