N-Channel MOSFET, 49 A, 55 V, 3-Pin TO-220FP Infineon IRFI1010NPBF

Stock information currently inaccessible
RS Stock No.:
166-1029
Mfr. Part No.:
IRFI1010NPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

49 A

Maximum Drain Source Voltage

55 V

Package Type

TO-220FP

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

12 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

58 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Typical Gate Charge @ Vgs

130 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+175 °C

Width

4.83mm

Transistor Material

Si

Length

10.75mm

Height

9.8mm

Series

HEXFET

Minimum Operating Temperature

-55 °C