N-Channel MOSFET, 210 A, 60 V, 3-Pin D2PAK Infineon IRFS3206PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1009
Mfr. Part No.:
IRFS3206PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

210 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Length

10.67mm

Transistor Material

Si

Typical Gate Charge @ Vgs

120 nC @ 10 V

Maximum Operating Temperature

+175 °C

Width

9.65mm

Number of Elements per Chip

1

Height

4.83mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
MX