N-Channel MOSFET, 83 A, 150 V, 3-Pin D2PAK Infineon IRFS4321PBF

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-1008
Mfr. Part No.:
IRFS4321PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

83 A

Maximum Drain Source Voltage

150 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

15 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

330 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Width

9.65mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

71 nC @ 10 V

Length

10.67mm

Transistor Material

Si

Height

4.83mm

Minimum Operating Temperature

-55 °C

Series

HEXFET

COO (Country of Origin):
MX